Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD69204T4ILQ-TR-LE

DigiKey Part Number
549-PD69204T4ILQ-TR-LETR-ND - Tape & Reel (TR)
549-PD69204T4ILQ-TR-LECT-ND - Cut Tape (CT)
549-PD69204T4ILQ-TR-LEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD69204T4ILQ-TR-LE
Description
PD69204T4 IC 4P PSE POE MNGR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
PD69204T4ILQ-TR-LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PSE)
Number of Channels
4
Power - Max
95 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
32V ~ 57V
Current - Supply
14mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,61000 Kč162,61 Kč
25135,50800 Kč3 387,70 Kč
100130,88830 Kč13 088,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000130,88832 Kč261 776,64 Kč
Manufacturers Standard Package
Unit Price without VAT:162,61000 Kč
Unit Price with VAT:196,75810 Kč