Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD69208MILQ-TR-LE

DigiKey Part Number
150-PD69208MILQ-TR-LETR-ND - Tape & Reel (TR)
150-PD69208MILQ-TR-LECT-ND - Cut Tape (CT)
150-PD69208MILQ-TR-LEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD69208MILQ-TR-LE
Description
IEEE PSE MANAGER 802.3AT / BT TY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
PD69208MILQ-TR-LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PSE)
Number of Channels
8
Power - Max
90 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
32V ~ 57V
Current - Supply
14mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1259,93000 Kč259,93 Kč
25216,60720 Kč5 415,18 Kč
100209,16470 Kč20 916,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000209,16466 Kč418 329,32 Kč
Manufacturers Standard Package
Unit Price without VAT:259,93000 Kč
Unit Price with VAT:314,51530 Kč