SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K128M16JT-107 IT:K TR

DigiKey Part Number
557-1893-2-ND - Tape & Reel (TR)
557-1893-1-ND - Cut Tape (CT)
557-1893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT41K128M16JT-107 IT:K TR
Description
IC DRAM 2GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR3L
Supplier Device Package
96-FBGA (8x14)
Memory Size
Base Product Number
Memory Organization
128M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 016
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1371,45000 Kč371,45 Kč
10344,47200 Kč3 444,72 Kč
25333,71720 Kč8 342,93 Kč
50325,62440 Kč16 281,22 Kč
100317,59270 Kč31 759,27 Kč
250307,12768 Kč76 781,92 Kč
500299,35252 Kč149 676,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000284,27597 Kč568 551,94 Kč
Manufacturers Standard Package
Unit Price without VAT:371,45000 Kč
Unit Price with VAT:449,45450 Kč