
CB3LV-3I-33M333300 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-33M333300TR-ND - Tape & Reel (TR) 110-CB3LV-3I-33M333300CT-ND - Cut Tape (CT) 110-CB3LV-3I-33M333300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-33M333300 |
Description | XTAL OSC XO 33.3333MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-33M333300 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 29,09300 Kč | 290,93 Kč |
| 25 | 27,51240 Kč | 687,81 Kč |
| 50 | 26,37380 Kč | 1 318,69 Kč |
| 100 | 25,28310 Kč | 2 528,31 Kč |
| 250 | 23,91040 Kč | 5 977,60 Kč |
| 500 | 22,92186 Kč | 11 460,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,97502 Kč | 21 975,02 Kč |
| 2 000 | 21,06750 Kč | 42 135,00 Kč |
| 3 000 | 20,55442 Kč | 61 663,26 Kč |
| 5 000 | 19,92618 Kč | 99 630,90 Kč |
| 7 000 | 19,52322 Kč | 136 662,54 Kč |
| 10 000 | 19,10506 Kč | 191 050,60 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |









