PG1112H-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 29 352
Unit Price: 6,66000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,80009 Kč
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 35 438
Unit Price: 17,48000 Kč
Datasheet

Similar


Kingbright
In Stock: 235 278
Unit Price: 3,95000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 399 072
Unit Price: 5,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 161 430
Unit Price: 5,83000 Kč
Datasheet
1112H-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1112H-TR

DigiKey Part Number
404-1021-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG1112H-TR
Description
LED GREEN DIFFUSED 2125 SMD
Customer Reference
Detailed Description
Green 567nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PG1112H-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
159°, 156°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
560nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes