
7012X5 | |
|---|---|
DigiKey Part Number | L61105TR-ND - Tape & Reel (TR) L61105CT-ND - Cut Tape (CT) L61105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7012X5 |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7012X5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.19mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 560nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.79mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 100 | 8,83810 Kč | 883,81 Kč |
| 500 | 7,39718 Kč | 3 698,59 Kč |
| 1 000 | 6,92430 Kč | 6 924,30 Kč |
| 2 000 | 6,52293 Kč | 13 045,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,18249 Kč | 24 729,96 Kč |
| 8 000 | 5,78862 Kč | 46 308,96 Kč |
| 12 000 | 5,72643 Kč | 68 717,16 Kč |
| 20 000 | 5,57956 Kč | 111 591,20 Kč |
| 28 000 | 5,48045 Kč | 153 452,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










