


625L3I008M00000 | |
|---|---|
DigiKey Part Number | 110-625L3I008M00000TR-ND - Tape & Reel (TR) 110-625L3I008M00000CT-ND - Cut Tape (CT) 110-625L3I008M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I008M00000 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 25 | 22,38400 Kč | 559,60 Kč |
| 50 | 21,46000 Kč | 1 073,00 Kč |
| 100 | 20,56960 Kč | 2 056,96 Kč |
| 250 | 19,45340 Kč | 4 863,35 Kč |
| 500 | 18,64832 Kč | 9 324,16 Kč |
| 1 000 | 17,87749 Kč | 17 877,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,71679 Kč | 50 150,37 Kč |
| 6 000 | 16,02700 Kč | 96 162,00 Kč |
| 9 000 | 15,63707 Kč | 140 733,63 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











