
IF0512XT-1WR3 | |
|---|---|
DigiKey Part Number | 2725-IF0512XT-1WR3TR-ND - Tape & Reel (TR) 2725-IF0512XT-1WR3CT-ND - Cut Tape (CT) 2725-IF0512XT-1WR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IF0512XT-1WR3 |
Description | DC-DC ISOLATED 1 W 4.75~5.25V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 5 | 65,01000 Kč | 325,05 Kč |
| 10 | 63,96000 Kč | 639,60 Kč |
| 25 | 62,59080 Kč | 1 564,77 Kč |
| 50 | 61,57880 Kč | 3 078,94 Kč |
| 100 | 60,58130 Kč | 6 058,13 Kč |
| 250 | 59,28324 Kč | 14 820,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,22438 Kč | 21 612,19 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


