
PI6ULS5V9511AUEX | |
|---|---|
DigiKey Part Number | PI6ULS5V9511AUEXDITR-ND - Tape & Reel (TR) PI6ULS5V9511AUEXDICT-ND - Cut Tape (CT) PI6ULS5V9511AUEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9511AUEX |
Description | IC HOT SWAP CTRLR 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | I2C, I2C Fast, SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59150 Kč | 1 459,15 Kč |
| 250 | 13,67472 Kč | 3 418,68 Kč |
| 500 | 13,12208 Kč | 6 561,04 Kč |
| 1 000 | 12,85078 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,18766 Kč | 30 469,15 Kč |
| 5 000 | 11,89839 Kč | 59 491,95 Kč |
| 7 500 | 11,75359 Kč | 88 151,93 Kč |
| 12 500 | 11,59308 Kč | 144 913,50 Kč |
| 17 500 | 11,49926 Kč | 201 237,05 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











