VFHL1112H-4B13C-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFHL1112H-4B13C-TR

DigiKey Part Number
404-1308-2-ND - Tape & Reel (TR)
404-1308-1-ND - Cut Tape (CT)
404-1308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFHL1112H-4B13C-TR
Description
LED GREEN DIFFUSED 2125 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 562nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
104,49400 Kč44,94 Kč
1003,16670 Kč316,67 Kč
5002,56580 Kč1 282,90 Kč
1 0002,36751 Kč2 367,51 Kč
2 0002,19847 Kč4 396,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,07869 Kč8 314,76 Kč
8 0001,95507 Kč15 640,56 Kč
12 0001,89164 Kč22 699,68 Kč
20 0001,81997 Kč36 399,40 Kč
28 0001,77733 Kč49 765,24 Kč
40 0001,73572 Kč69 428,80 Kč
100 0001,64387 Kč164 387,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč