Red 626nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFHR1112H-3BY2A-TR

DigiKey Part Number
404-1311-2-ND - Tape & Reel (TR)
404-1311-1-ND - Cut Tape (CT)
404-1311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFHR1112H-3BY2A-TR
Description
LED RED DIFFUSED 2125 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,49400 Kč44,94 Kč
1003,17070 Kč317,07 Kč
5002,56554 Kč1 282,77 Kč
1 0002,36542 Kč2 365,42 Kč
2 0002,19513 Kč4 390,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,05009 Kč8 200,36 Kč
8 0001,92688 Kč15 415,04 Kč
12 0001,86364 Kč22 363,68 Kč
20 0001,79220 Kč35 844,00 Kč
28 0001,74969 Kč48 991,32 Kč
40 0001,70821 Kč68 328,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč