Green 562nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFHL1112H-4B13C-TR

DigiKey Part Number
404-1308-2-ND - Tape & Reel (TR)
404-1308-1-ND - Cut Tape (CT)
404-1308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFHL1112H-4B13C-TR
Description
LED GREEN DIFFUSED 2125 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 562nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,70400 Kč47,04 Kč
1003,32400 Kč332,40 Kč
5002,69320 Kč1 346,60 Kč
1 0002,48490 Kč2 484,90 Kč
2 0002,30747 Kč4 614,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,15650 Kč8 626,00 Kč
8 0002,02825 Kč16 226,00 Kč
12 0001,96246 Kč23 549,52 Kč
20 0001,88810 Kč37 762,00 Kč
28 0001,84385 Kč51 627,80 Kč
40 0001,80070 Kč72 028,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč