
FKR1112H-TR | |
|---|---|
DigiKey Part Number | 404-1270-2-ND - Tape & Reel (TR) 404-1270-1-ND - Cut Tape (CT) 404-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKR1112H-TR |
Description | LED RED DIFFUSED 2125 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 638nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 4,28570 Kč | 428,57 Kč |
| 500 | 3,49952 Kč | 1 749,76 Kč |
| 1 000 | 3,24041 Kč | 3 240,41 Kč |
| 2 000 | 3,02004 Kč | 6 040,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,83274 Kč | 11 330,96 Kč |
| 8 000 | 2,67375 Kč | 21 390,00 Kč |
| 12 000 | 2,59220 Kč | 31 106,40 Kč |
| 20 000 | 2,50009 Kč | 50 001,80 Kč |
| 28 000 | 2,44531 Kč | 68 468,68 Kč |
| 40 000 | 2,39186 Kč | 95 674,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





