
HSMG-C170 | |
|---|---|
DigiKey Part Number | 516-1434-2-ND - Tape & Reel (TR) 516-1434-1-ND - Cut Tape (CT) 516-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C170 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,86620 Kč | 286,62 Kč |
| 500 | 2,31398 Kč | 1 156,99 Kč |
| 1 000 | 2,13172 Kč | 2 131,72 Kč |
| 2 000 | 1,97644 Kč | 3 952,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91796 Kč | 7 671,84 Kč |
| 8 000 | 1,80110 Kč | 14 408,80 Kč |
| 12 000 | 1,74114 Kč | 20 893,68 Kč |
| 20 000 | 1,67336 Kč | 33 467,20 Kč |
| 28 000 | 1,63302 Kč | 45 724,56 Kč |
| 40 000 | 1,59366 Kč | 63 746,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










