Translators, Level Shifters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Search Entry

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
NX3L1T5157GMZ
IC XLTR VL BIDIR 6-XSON/SOT886
NXP Semiconductors
69 145
Marketplace
865 : 7,36750 Kč
Bulk
-
Bulk
Obsolete
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State
50Mbps
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
6-XSON
IC XLTR VL BIDIR 6-XSON/SOT891
NXP Semiconductors
14 821
Marketplace
826 : 7,57800 Kč
Bulk
-
Bulk
Obsolete
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State
50Mbps
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
6-XFDFN
6-XSON, SOT891 (1x1)
74LVC1T45GM,132
IC XLTR VL BIDIR 6-XSON
NXP Semiconductors
5 000
Marketplace
865 : 7,36750 Kč
Bulk
-
Bulk
Obsolete
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain
50Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
6-XFDFN
6-XSON (1.45x1)
BGA2869,115
IC XLTR VL BIDIR 6-TSSOP
NXP USA Inc.
0
In Stock
1 : 11,37000 Kč
Cut Tape (CT)
3 000 : 5,13592 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State
50Mbps
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
6-XSON
IC XLTR VL BIDIR 6-XSON/SOT891
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State
50Mbps
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
6-XFDFN
6-XSON, SOT891 (1x1)
NX3L1T5157GMZ
IC XLTR VL BIDIR 6-XSON/SOT886
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State
50Mbps
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
6-XSON
IC XLTR VL BIDIR 6-XSON/SOT1115
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State
50Mbps
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
6-XFDFN
6-XSON, SOT1115 (0.9x1)
6-XSON
IC XLTR VL BIDIR 6-XSON/SOT1202
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State
50Mbps
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
6-XFDFN
6-XSON, SOT1202 (1x1)
ANAANAAD5246BKSZ100-RL7
IC XLTR VL BIDIR 6-TSSOP
NXP USA Inc.
0
Marketplace
Active
-
Bulk
Active
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Tri-State
50Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
Showing
of 9

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.