Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0101GF,132

DigiKey Part Number
2156-NTS0101GF132-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
NTS0101GF,132
Description
IC XLTR VL BIDIR 6-XSON/SOT891
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT891 (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 821
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8267,57800 Kč6 259,43 Kč
Unit Price without VAT:7,57800 Kč
Unit Price with VAT:9,16938 Kč