74LVC1T45GM,132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0101GM,115

DigiKey Part Number
2156-NTS0101GM,115-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
NTS0101GM,115
Description
IC XLTR VL BIDIR 6-XSON
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-XSON (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 603,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8657,29050 Kč6 306,28 Kč
Unit Price without VAT:7,29050 Kč
Unit Price with VAT:8,82151 Kč