
NTS0101GM,115 | |
|---|---|
DigiKey Part Number | 2156-NTS0101GM115-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NTS0101GM,115 |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 7,36750 Kč | 6 372,89 Kč |
| Unit Price without VAT: | 7,36750 Kč |
|---|---|
| Unit Price with VAT: | 8,91468 Kč |

