IRF7341TRPBF | |
|---|---|
DigiKey Part Number | IRF7341PBFTR-ND - Tape & Reel (TR) IRF7341PBFCT-ND - Cut Tape (CT) IRF7341PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7341TRPBF |
Description | MOSFET 2N-CH 55V 4.7A 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 4.7A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 4.7A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 740pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,66154 Kč | 26 646,16 Kč |
| 8 000 | 6,18846 Kč | 49 507,68 Kč |
| 12 000 | 5,94754 Kč | 71 370,48 Kč |
| 20 000 | 5,94136 Kč | 118 827,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 100 | 11,15860 Kč | 1 115,86 Kč |
| 500 | 8,68818 Kč | 4 344,09 Kč |
| 1 000 | 7,89312 Kč | 7 893,12 Kč |
| 2 000 | 7,27225 Kč | 14 544,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 Kč | 26,63 Kč |
| 10 | 16,70700 Kč | 167,07 Kč |
| 100 | 11,02930 Kč | 1 102,93 Kč |
| 500 | 8,58746 Kč | 4 293,73 Kč |
| 1 000 | 7,80163 Kč | 7 801,63 Kč |
| 2 000 | 7,18796 Kč | 14 375,92 Kč |
| Unit Price without VAT: | 26,63000 Kč |
|---|---|
| Unit Price with VAT: | 32,22230 Kč |