FDV302P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 81 761
Unit Price: 7,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 737
Unit Price: 10,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 176
Unit Price: 11,24000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 075
Unit Price: 20,39000 Kč
Datasheet
BCV27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDV302P

DigiKey Part Number
FDV302PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDV302P
Description
MOSFET P-CH 25V 120MA SOT23
Customer Reference
Detailed Description
P-Channel 25 V 120mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDV302P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
10Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.31 nC @ 4.5 V
Vgs (Max)
-8V
Input Capacitance (Ciss) (Max) @ Vds
11 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable