
WP59BL/EGW | |
|---|---|
DigiKey Part Number | 754-1301-ND |
Manufacturer | |
Manufacturer Product Number | WP59BL/EGW |
Description | LED CBI 5MM GRN/RED RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP59BL/EGW Models |
Category | Millicandela Rating 60mcd Green, 40mcd Red |
Manufacturer Kingbright | Viewing Angle 30° |
Packaging Bulk | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 565nm, 627nm | Voltage Rating 2.2V Green, 2V Red |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA Green, 20mA Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 100 | 10,28060 Kč | 1 028,06 Kč |
| 500 | 8,64614 Kč | 4 323,07 Kč |
| 1 000 | 8,11048 Kč | 8 110,48 Kč |
| 2 000 | 7,65598 Kč | 15 311,96 Kč |
| 5 000 | 7,15952 Kč | 35 797,60 Kč |
| 10 000 | 6,85014 Kč | 68 501,40 Kč |
| 25 000 | 6,51298 Kč | 162 824,50 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |






