
H101CBC | |
|---|---|
DigiKey Part Number | 492-1872-ND |
Manufacturer | |
Manufacturer Product Number | H101CBC |
Description | LED CBI 3MM GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | H101CBC Models |
Category | Millicandela Rating 30mcd Green, 30mcd Red |
Manufacturer Bivar Inc. | Viewing Angle 45° |
Series | Lens Type Diffused, White |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Red | Voltage Rating 2.2V Green, 2V Red |
Wavelength - Peak 568nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 100 | 14,14640 Kč | 1 414,64 Kč |
| 500 | 12,00792 Kč | 6 003,96 Kč |
| 1 000 | 11,30889 Kč | 11 308,89 Kč |
| 2 000 | 10,71570 Kč | 21 431,40 Kč |
| 5 000 | 10,06850 Kč | 50 342,50 Kč |
| 10 000 | 9,66538 Kč | 96 653,80 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



