
DMG302PU-7 | |
|---|---|
DigiKey Part Number | 31-DMG302PU-7TR-ND - Tape & Reel (TR) 31-DMG302PU-7CT-ND - Cut Tape (CT) 31-DMG302PU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG302PU-7 |
Description | MOSFET P-CH 25V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 25 V 170mA (Ta) 330mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG302PU-7 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.35 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 27.2 pF @ 10 V |
FET Type | Power Dissipation (Max) 330mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 10Ohm @ 200mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 100 | 5,94450 Kč | 594,45 Kč |
| 500 | 4,50870 Kč | 2 254,35 Kč |
| 1 000 | 4,04505 Kč | 4 045,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45550 Kč | 10 366,50 Kč |
| 6 000 | 3,15845 Kč | 18 950,70 Kč |
| 9 000 | 3,00708 Kč | 27 063,72 Kč |
| 15 000 | 2,83696 Kč | 42 554,40 Kč |
| 21 000 | 2,73620 Kč | 57 460,20 Kč |
| 30 000 | 2,63828 Kč | 79 148,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

