1-179958-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-179958-6

DigiKey Part Number
A29588-ND
Manufacturer
Manufacturer Product Number
1-179958-6
Description
CONN RCPT HSG 6POS 10.16MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
1-179958-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,04000 Kč77,04 Kč
1065,40200 Kč654,02 Kč
2561,30600 Kč1 532,65 Kč
7057,00943 Kč3 990,66 Kč
14054,28643 Kč7 600,10 Kč
28051,69429 Kč14 474,40 Kč
56049,22805 Kč27 567,71 Kč
1 05047,09326 Kč49 447,92 Kč
2 52044,27500 Kč111 573,00 Kč
Manufacturers Standard Package
Unit Price without VAT:77,04000 Kč
Unit Price with VAT:93,21840 Kč