74HC10D-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,66000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27 027
Unit Price: 6,44987 Kč
Datasheet

Similar


onsemi
In Stock: 2 013
Unit Price: 6,87000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 690
Unit Price: 17,47705 Kč
Datasheet

Similar


Texas Instruments
In Stock: 48 499
Unit Price: 8,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 750
Unit Price: 20,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,65000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 89
Unit Price: 47,85000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,03145 Kč

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,01132 Kč
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC10D-Q100J

DigiKey Part Number
1727-74HC10D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC10D-Q100JCT-ND - Cut Tape (CT)
1727-74HC10D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC10D-Q100J
Description
IC GATE NAND 3CH 3-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
106,45000 Kč64,50 Kč
505,30960 Kč265,48 Kč
1004,95600 Kč495,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,33795 Kč8 344,88 Kč
5 0003,23512 Kč16 175,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč