SN74HC10QDRG4Q1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 489
Unit Price: 47,85000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,01132 Kč

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 013
Unit Price: 6,87000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 400
Unit Price: 6,66000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,36000 Kč
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC10QDRG4Q1

DigiKey Part Number
SN74HC10QDRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC10QDRG4Q1
Description
IC GATE NAND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
EDA/CAD Models
SN74HC10QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,03145 Kč8 125,80 Kč
6 0001,99578 Kč11 974,68 Kč
10 0001,95631 Kč19 563,10 Kč
14 0001,93323 Kč27 065,22 Kč
20 0001,91104 Kč38 220,80 Kč
50 0001,86325 Kč93 162,50 Kč
100 0001,83445 Kč183 445,00 Kč
Unit Price without VAT:2,03145 Kč
Unit Price with VAT:2,45805 Kč