Direct
Upgrade
Upgrade
Similar

SN74HC10D | |
|---|---|
DigiKey Part Number | 296-8213-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC10D |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC10D Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC10DR | Texas Instruments | 45 882 | 296-14828-1-ND | 0,35000 Kč | Direct |
| 74HC10D,653 | Nexperia USA Inc. | 0 | 1727-4007-1-ND | 0,20000 Kč | Upgrade |
| 74HC10D-Q100J | Nexperia USA Inc. | 2 377 | 1727-74HC10D-Q100JCT-ND | 0,26000 Kč | Upgrade |
| MC74HC10ADR2G | onsemi | 1 883 | MC74HC10ADR2GOSCT-ND | 0,28000 Kč | Similar |




