NAND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC10ADR2G

DigiKey Part Number
MC74HC10ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC10ADR2GOSCT-ND - Cut Tape (CT)
MC74HC10ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC10ADR2G
Description
IC GATE NAND 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC10ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC10D-Q100JNexperia USA Inc.2 3771727-74HC10D-Q100JCT-ND1,34000 KčSimilar
SN74HC10DRochester Electronics, LLC13 6902156-SN74HC10D-ND3,64140 KčSimilar
SN74HC10DRTexas Instruments45 882296-14828-1-ND1,78000 KčSimilar
SN74HC10DTTexas Instruments10 750296-SN74HC10DTCT-ND4,29000 KčSimilar
SN74HC10QDREPTexas Instruments84296-22295-1-ND9,97000 KčSimilar
In-Stock: 1 883
Factory Stock: 62 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,83000 Kč48,30 Kč
254,28360 Kč107,09 Kč
1003,69140 Kč369,14 Kč
2503,40840 Kč852,10 Kč
5003,23790 Kč1 618,95 Kč
1 0003,09741 Kč3 097,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,94904 Kč7 372,60 Kč
5 0002,85955 Kč14 297,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč