SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC10QDREP

DigiKey Part Number
296-22295-2-ND - Tape & Reel (TR)
296-22295-1-ND - Cut Tape (CT)
296-22295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC10QDREP
Description
IC GATE NAND 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC10QDREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,85000 Kč47,85 Kč
1035,41200 Kč354,12 Kč
2532,31600 Kč807,90 Kč
10028,91830 Kč2 891,83 Kč
25027,31244 Kč6 828,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,66759 Kč61 668,97 Kč
5 00024,15602 Kč120 780,10 Kč
7 50023,89982 Kč179 248,65 Kč
Manufacturers Standard Package
Unit Price without VAT:47,85000 Kč
Unit Price with VAT:57,89850 Kč