
74HC10D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC10D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC10D-Q100JCT-ND - Cut Tape (CT) 1727-74HC10D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC10D-Q100J |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC10ADR2G | onsemi | 1 883 | MC74HC10ADR2GOSCT-ND | 6,93000 Kč | Similar |
| SN74HC10D | Rochester Electronics, LLC | 13 690 | 2156-SN74HC10D-ND | 17,63831 Kč | Similar |
| SN74HC10DR | Texas Instruments | 45 882 | 296-14828-1-ND | 8,61000 Kč | Similar |
| SN74HC10DT | Texas Instruments | 10 750 | 296-SN74HC10DTCT-ND | 20,79000 Kč | Similar |
| SN74HCS10QDRQ1 | Texas Instruments | 4 830 | 296-SN74HCS10QDRQ1CT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 100 | 3,38490 Kč | 338,49 Kč |
| 250 | 3,12200 Kč | 780,50 Kč |
| 500 | 2,96324 Kč | 1 481,62 Kč |
| 1 000 | 2,83263 Kč | 2 832,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,69497 Kč | 6 737,43 Kč |
| 5 000 | 2,61198 Kč | 13 059,90 Kč |
| 7 500 | 2,57041 Kč | 19 278,08 Kč |
| 12 500 | 2,52435 Kč | 31 554,38 Kč |
| 17 500 | 2,49743 Kč | 43 705,03 Kč |
| 25 000 | 2,47154 Kč | 61 788,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

