NAND Gate IC 3 Channel Schmitt Trigger Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS10QDRQ1

DigiKey Part Number
296-SN74HCS10QDRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS10QDRQ1CT-ND - Cut Tape (CT)
296-SN74HCS10QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS10QDRQ1
Description
IC GATE NAND 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel Schmitt Trigger Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS10QDRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Mfr
Input Logic Level - Low
1V ~ 3V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Grade
Automotive
Number of Circuits
3
Qualification
AEC-Q100
Number of Inputs
3
Mounting Type
Surface Mount
Features
Schmitt Trigger Input
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,35700 Kč83,57 Kč
257,47520 Kč186,88 Kč
1006,50940 Kč650,94 Kč
2506,04912 Kč1 512,28 Kč
5005,77194 Kč2 885,97 Kč
1 0005,62221 Kč5 622,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,30275 Kč13 256,87 Kč
5 0005,15761 Kč25 788,05 Kč
7 5005,08493 Kč38 136,97 Kč
12 5005,00439 Kč62 554,88 Kč
17 5004,95733 Kč86 753,27 Kč
25 0004,91205 Kč122 801,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč