2.4GHz Antenna4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.4GHz Antenna4
2450AT42B100E
Johanson Technology 2.4 GHz Chip Antenna

2450AT42B0100001E

DigiKey Part Number
712-2450AT42B0100001ETR-ND - Tape & Reel (TR)
712-2450AT42B0100001ECT-ND - Cut Tape (CT)
712-2450AT42B0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT42B0100001E
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AT42B0100001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-9.5dB
Gain
0dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.079" (2.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 255
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,78412 Kč11 568,24 Kč
4 0005,61930 Kč22 477,20 Kč
6 0005,53685 Kč33 221,10 Kč
10 0005,44543 Kč54 454,30 Kč
14 0005,39199 Kč75 487,86 Kč
20 0005,34063 Kč106 812,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,96700 Kč89,67 Kč
258,04120 Kč201,03 Kč
1007,01180 Kč701,18 Kč
2506,52296 Kč1 630,74 Kč
5006,22744 Kč3 113,72 Kč
1 0005,98430 Kč5 984,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,48000 Kč12,48 Kč
108,86300 Kč88,63 Kč
257,94800 Kč198,70 Kč
1006,93050 Kč693,05 Kč
2506,44736 Kč1 611,84 Kč
5006,15524 Kč3 077,62 Kč
1 0005,91494 Kč5 914,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,48000 Kč
Unit Price with VAT:15,10080 Kč