
CC3200R1M2RGCR | |
|---|---|
DigiKey Part Number | 296-38902-2-ND - Tape & Reel (TR) 296-38902-1-ND - Cut Tape (CT) 296-38902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3200R1M2RGCR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3200R1M2RGCR Models |
Category | Sensitivity -95.7dBm |
Mfr | Memory Size 256kB RAM, 64kB ROM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 27 |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 53mA ~ 59mA |
Type TxRx + MCU | Current - Transmitting 53mA ~ 59mA |
RF Family/Standard WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, OFDM | Package / Case 64-VFQFN Exposed Pad |
Frequency | Supplier Device Package 64-VQFN (9x9) |
Data Rate (Max) 54Mbps | Base Product Number |
Power - Output 18.3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 10 | 243,74500 Kč | 2 437,45 Kč |
| 25 | 231,03680 Kč | 5 775,92 Kč |
| 100 | 213,58960 Kč | 21 358,96 Kč |
| 250 | 203,14724 Kč | 50 786,81 Kč |
| 500 | 195,77780 Kč | 97 888,90 Kč |
| 1 000 | 188,83900 Kč | 188 839,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 192,40468 Kč | 481 011,70 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |





