
CC3200AUDBOOST | |
|---|---|
DigiKey Part Number | 296-CC3200AUDBOOST-ND |
Manufacturer | |
Manufacturer Product Number | CC3200AUDBOOST |
Description | DEV BOARD FOR CC3200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC3200 SimpleLink™ Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Texas Instruments | Contents Board(s) |
Series | Utilized IC / Part CC3200 |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |



