
CC3200R1M1RGCR | |
|---|---|
DigiKey Part Number | 296-38419-2-ND - Tape & Reel (TR) 296-38419-1-ND - Cut Tape (CT) 296-38419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3200R1M1RGCR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3200R1M1RGCR Models |
Category | Sensitivity -95.7dBm |
Mfr | Memory Size 128kB RAM, 64kB ROM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 27 |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 53mA ~ 59mA |
Type TxRx + MCU | Current - Transmitting 53mA ~ 59mA |
RF Family/Standard WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, OFDM | Package / Case 64-VFQFN Exposed Pad |
Frequency | Supplier Device Package 64-VQFN (9x9) |
Data Rate (Max) 54Mbps | Base Product Number |
Power - Output 18.3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,52000 Kč | 305,52 Kč |
| 10 | 265,83500 Kč | 2 658,35 Kč |
| 25 | 252,01800 Kč | 6 300,45 Kč |
| 100 | 233,06520 Kč | 23 306,52 Kč |
| 250 | 221,72040 Kč | 55 430,10 Kč |
| 500 | 213,71470 Kč | 106 857,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 196,89186 Kč | 492 229,65 Kč |
| Unit Price without VAT: | 305,52000 Kč |
|---|---|
| Unit Price with VAT: | 369,67920 Kč |





