
CC3200R1M2RGC | |
|---|---|
DigiKey Part Number | 296-38012-ND |
Manufacturer | |
Manufacturer Product Number | CC3200R1M2RGC |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3200R1M2RGC Models |
Category | Sensitivity -95.7dBm |
Mfr | Memory Size 256kB RAM, 64kB ROM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tray | GPIO 27 |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 53mA ~ 59mA |
Type TxRx + MCU | Current - Transmitting 53mA ~ 59mA |
RF Family/Standard WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, OFDM | Package / Case 64-VFQFN Exposed Pad |
Frequency | Supplier Device Package 64-VQFN (9x9) |
Data Rate (Max) 54Mbps | Base Product Number |
Power - Output 18.3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,72000 Kč | 330,72 Kč |
| 10 | 287,73600 Kč | 2 877,36 Kč |
| 25 | 272,83960 Kč | 6 820,99 Kč |
| 100 | 252,39600 Kč | 25 239,60 Kč |
| 260 | 239,65908 Kč | 62 311,36 Kč |
| 520 | 231,05635 Kč | 120 149,30 Kč |
| Unit Price without VAT: | 330,72000 Kč |
|---|---|
| Unit Price with VAT: | 400,17120 Kč |





