



2450AT43F0100001E | |
|---|---|
DigiKey Part Number | 712-2450AT43F0100001ETR-ND - Tape & Reel (TR) 712-2450AT43F0100001ECT-ND - Cut Tape (CT) 712-2450AT43F0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT43F0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 10,24720 Kč | 256,18 Kč |
| 100 | 8,97240 Kč | 897,24 Kč |
| 250 | 8,36476 Kč | 2 091,19 Kč |
| 500 | 7,99898 Kč | 3 999,49 Kč |
| 1 000 | 7,69724 Kč | 7 697,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,44915 Kč | 14 898,30 Kč |
| 4 000 | 7,24489 Kč | 28 979,56 Kč |
| 6 000 | 7,14254 Kč | 42 855,24 Kč |
| 10 000 | 7,02923 Kč | 70 292,30 Kč |
| 14 000 | 6,96298 Kč | 97 481,72 Kč |
| 20 000 | 6,89927 Kč | 137 985,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



