RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450BM15A0015001E

DigiKey Part Number
712-2450BM15A0015001ETR-ND - Tape & Reel (TR)
712-2450BM15A0015001ECT-ND - Cut Tape (CT)
712-2450BM15A0015001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BM15A0015001E
Description
BALUN 2.4GHZ-2.5GHZ 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
2450BM15A0015001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
180° ±10°
Manufacturer
Johanson Technology Inc.
Insertion Loss (Max)
1.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
9.5dB
Part Status
Active
Package / Case
0805 (2012 Metric), 6 PC Pad
Frequency Range
2.4GHz ~ 2.5GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
50 / -Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,97200 Kč149,72 Kč
2514,11080 Kč352,77 Kč
10012,92850 Kč1 292,85 Kč
25012,21580 Kč3 053,95 Kč
50011,71226 Kč5 856,13 Kč
1 00011,23666 Kč11 236,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,36524 Kč41 460,96 Kč
8 0009,96657 Kč79 732,56 Kč
12 0009,74412 Kč116 929,44 Kč
20 0009,47468 Kč189 493,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč