5988060107F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Kingbright
In Stock: 47 904
Unit Price: 14,98000 Kč
Datasheet

Similar


LITEON
In Stock: 51 305
Unit Price: 7,70000 Kč
Datasheet
598 Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
598 Series 0603
598-8081-107F

5988060107F

DigiKey Part Number
350-2034-2-ND - Tape & Reel (TR)
350-2034-1-ND - Cut Tape (CT)
350-2034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988060107F
Description
LED YELLOW/GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988060107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
103,20400 Kč32,04 Kč
1002,23250 Kč223,25 Kč
5001,79014 Kč895,07 Kč
1 0001,64347 Kč1 643,47 Kč
2 0001,51842 Kč3 036,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,44014 Kč5 760,56 Kč
8 0001,34771 Kč10 781,68 Kč
12 0001,30025 Kč15 603,00 Kč
20 0001,24659 Kč24 931,80 Kč
28 0001,21465 Kč34 010,20 Kč
40 0001,18349 Kč47 339,60 Kč
100 0001,11463 Kč111 463,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč