BAS716,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5
Unit Price: 6,32000 Kč
Datasheet

Direct


onsemi
In Stock: 3 387
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 303 612
Unit Price: 2,11000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 17 276
Unit Price: 2,08000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 764 410
Unit Price: 2,91000 Kč
Datasheet

Similar


onsemi
In Stock: 40 058
Unit Price: 2,08000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,50935 Kč
Datasheet

Similar


onsemi
In Stock: 992
Unit Price: 2,29000 Kč
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS716,115

DigiKey Part Number
1727-4813-2-ND - Tape & Reel (TR)
1727-4813-1-ND - Cut Tape (CT)
1727-4813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS716,115
Description
DIODE STANDARD 75V 200MA SOD523
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAS716,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
103,87000 Kč38,70 Kč
502,76720 Kč138,36 Kč
1002,40310 Kč240,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,28969 Kč3 869,07 Kč
6 0001,15581 Kč6 934,86 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč