NTMFS2D1N08XT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS2D1N08XT1GTR-ND - Tape & Reel (TR) 488-NTMFS2D1N08XT1GCT-ND - Cut Tape (CT) 488-NTMFS2D1N08XT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS2D1N08XT1G |
Description | T10 80V STD NCH MOSFET SO8FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 201A (Tc) 164W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 252µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4470 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 164W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,25000 Kč | 63,25 Kč |
| 10 | 41,02900 Kč | 410,29 Kč |
| 100 | 28,37730 Kč | 2 837,73 Kč |
| 500 | 23,74756 Kč | 11 873,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,77901 Kč | 29 668,51 Kč |
| 3 000 | 19,40160 Kč | 58 204,80 Kč |
| Unit Price without VAT: | 63,25000 Kč |
|---|---|
| Unit Price with VAT: | 76,53250 Kč |