New Product
N-Channel 80 V 210A (Tj) 169W (Tc) Surface Mount PG-TDSON-8-43
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUCN08S7L018ATMA1

DigiKey Part Number
448-IAUCN08S7L018ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN08S7L018ATMA1CT-ND - Cut Tape (CT)
448-IAUCN08S7L018ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN08S7L018ATMA1
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 210A (Tj) 169W (Tc) Surface Mount PG-TDSON-8-43
Datasheet
 Datasheet
EDA/CAD Models
IAUCN08S7L018ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 88A, 10V
Vgs(th) (Max) @ Id
2V @ 87µA
Gate Charge (Qg) (Max) @ Vgs
103.9 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
6351 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
169W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-43
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1048,40000 Kč484,00 Kč
10033,76690 Kč3 376,69 Kč
50029,37704 Kč14 688,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00024,00071 Kč120 003,55 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč