Similar

CPIM-4410-80T | |
|---|---|
DigiKey Part Number | 2223-CPIM-4410-80T-ND |
Manufacturer | |
Manufacturer Product Number | CPIM-4410-80T |
Description | BUZZER PIEZO 5V 44MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 20mA 150Hz ~ 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPIM-4410-80T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3.3 ~ 5V | |
Frequency | 150Hz ~ 4kHz | |
Technology | Piezo | |
Operating Mode | Multiple Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.732" Dia (44.00mm) | |
Height - Seated (Max) | 0.423" (10.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,86000 Kč | 459,86 Kč |
| 10 | 355,95800 Kč | 3 559,58 Kč |
| 25 | 322,82320 Kč | 8 070,58 Kč |
| 72 | 289,19208 Kč | 20 821,83 Kč |
| 144 | 269,50056 Kč | 38 808,08 Kč |
| 288 | 256,28059 Kč | 73 808,81 Kč |
| Unit Price without VAT: | 459,86000 Kč |
|---|---|
| Unit Price with VAT: | 556,43060 Kč |






