BM04B-SRSS-TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM04B-SRSS-TB
BM04B-SRSS-TBT(LF)(SN)
BM04B-SRSS-TBT(LF)(SN)

BM04B-SRSS-TBT

DigiKey Part Number
455-BM04B-SRSS-TBTTR-ND - Tape & Reel (TR)
455-BM04B-SRSS-TBTCT-ND - Cut Tape (CT)
455-BM04B-SRSS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM04B-SRSS-TBT
Description
CONN HEADER SMD 4POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM04B-SRSS-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
4.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 019
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,61673 Kč11 425,09 Kč
3 0007,25313 Kč21 759,39 Kč
4 5007,04862 Kč31 718,79 Kč
7 5006,87703 Kč51 577,73 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
1012,77700 Kč127,77 Kč
10010,84920 Kč1 084,92 Kč
5009,68342 Kč4 841,71 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,77000 Kč14,77 Kč
1012,62900 Kč126,29 Kč
10010,72340 Kč1 072,34 Kč
5009,57118 Kč4 785,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,77000 Kč
Unit Price with VAT:17,87170 Kč