TVS Diodes

Results: 42
Stocking Options
Environmental Options
Media
Exclude
42Results
Search Entry

Showing
of 42
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PMEG40T10ERX
TVS DIODE 10VWM 17VC SOD123W
Nexperia USA Inc.
20 497
In Stock
1 : 13,96000 Kč
Cut Tape (CT)
3 000 : 3,11082 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10V
11.1V
17V
23.5A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
2 DFN
TVS DIODE 22VWM 28VC 2DFN
Bourns Inc.
18 021
In Stock
1 : 85,82000 Kč
Cut Tape (CT)
2 500 : 46,80434 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
22V
24V
28V (Typ)
1000A (1kA) (8/20µs)
-
No
General Purpose
2000pF @ 10kHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
2-SMD, No Lead
2-DFN (8x6)
2 DFN
TVS DIODE 29VWM 34VC 2DFN
Bourns Inc.
7 382
In Stock
1 : 85,82000 Kč
Cut Tape (CT)
2 500 : 46,80434 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
29V
32V
34V (Typ)
1000A (1kA) (8/20µs)
-
No
General Purpose
1500pF @ 10kHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
2-SMD, No Lead
2-DFN (8x6)
2 DFN
TVS DIODE 43VWM 56VC 2DFN
Bourns Inc.
6 648
In Stock
1 : 90,40000 Kč
Cut Tape (CT)
2 500 : 49,58015 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43V
48V
56V (Typ)
1000A (1kA) (8/20µs)
-
No
General Purpose
1000pF @ 10kHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
2-SMD, No Lead
2-DFN (8x6)
2 DFN
TVS DIODE 58VWM 67VC 2DFN
Bourns Inc.
4 574
In Stock
1 : 90,40000 Kč
Cut Tape (CT)
2 500 : 49,58015 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64V
67V (Typ)
1000A (1kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
2-SMD, No Lead
2-DFN (8x6)
2 DFN
TVS DIODE 66VWM 86VC 2DFN
Bourns Inc.
8 511
In Stock
1 : 106,65000 Kč
Cut Tape (CT)
2 500 : 59,27435 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
66V
72V
86V (Typ)
1000A (1kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
2-SMD, No Lead
2-DFN (8x6)
2 DFN
TVS DIODE 26VWM 30VC 2DFN
Bourns Inc.
11 509
In Stock
1 : 85,82000 Kč
Cut Tape (CT)
2 500 : 46,80434 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
26V
28V
30V (Typ)
1000A (1kA) (8/20µs)
-
No
General Purpose
1500pF @ 10kHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
2-SMD, No Lead
2-DFN (8x6)
2 DFN
TVS DIODE 76VWM 91VC 2DFN
Bourns Inc.
14 441
In Stock
1 : 106,65000 Kč
Cut Tape (CT)
2 500 : 59,27435 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
76V
85V
91V (Typ)
1000A (1kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
2-SMD, No Lead
2-DFN (8x6)
2 DFN
TVS DIODE 86VWM 99VC 2DFN
Bourns Inc.
11 198
In Stock
1 : 106,65000 Kč
Cut Tape (CT)
2 500 : 59,27435 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
86V
96V
99V (Typ)
1000A (1kA) (8/20µs)
-
No
General Purpose
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
2-SMD, No Lead
2-DFN (8x6)
PTVS
TVS DIODE 76VWM 135VC 2SMD
Bourns Inc.
242
In Stock
1 : 630,32000 Kč
Cut Tape (CT)
400 : 397,85300 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
76V (Max)
85V
135V
10000A (10kA) (8/20µs)
-
No
General Purpose
5500pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
2-SMD
PTVS10
TVS DIODE 380VWM 520VC AXIAL
Bourns Inc.
39
In Stock
1 : 2 275,26000 Kč
Tray
Tray
Active
Zener
-
1
380V (Max)
401V
520V (Typ)
10000A (10kA) (8/20µs)
-
No
General Purpose
1200pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Through Hole
Axial, Right Angle Bend (24.15mm Center)
Axial
PTVS7V5Z1USKYL
TVS DIODE 10VWM 18.2VC DSN1608-2
Nexperia USA Inc.
7 186
In Stock
1 : 10,00000 Kč
Cut Tape (CT)
10 000 : 1,80661 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10V (Max)
11.1V
18.2V
12.5A
220W
No
General Purpose
500pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
DSN1608-2
SOD-128 Top
TVS DIODE 10VWM 17V SOD128/CFP5
Nexperia USA Inc.
3 437
In Stock
1 : 16,87000 Kč
Cut Tape (CT)
3 000 : 3,88549 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10V
11.1V
17V
35.3A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
PMEG40T10ERX
TVS DIODE 10VWM 17VC SOD123W
Nexperia USA Inc.
2 682
In Stock
1 : 14,37000 Kč
Cut Tape (CT)
3 000 : 3,23476 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10V (Max)
11.1V
17V
23.5A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
PMEG40T10ERX
TVS DIODE 10VWM 17VC SOD123W
Nexperia USA Inc.
2 612
In Stock
1 : 14,37000 Kč
Cut Tape (CT)
3 000 : 3,23101 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10V
11.1V
17V
23.5A
400W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
PTVS
TVS DIODE 66VWM 120VC 2SMD
Bourns Inc.
218
In Stock
1 : 429,51000 Kč
Cut Tape (CT)
400 : 350,98550 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
66V (Max)
72V
120V
10000A (10kA) (8/20µs)
-
No
General Purpose
6700pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
2-SMD
PTVS10VZ1USK315
PTVS10VZ1USK - TRANSIENT VOLTAGE
NXP Semiconductors
470 000
Marketplace
2 268 : 2,70790 Kč
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
DSN1608-2
TVS DIODE 10VWM 18.2VC DSN16082
NXP USA Inc.
9 100
Marketplace
1 923 : 3,33280 Kč
Bulk
-
Bulk
Active
Zener
1
-
10V (Max)
11.1V
18.2V
12.5A
220W
No
General Purpose
500pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
DSN1608-2
PTVS10-058C-TH
TVS DIODE 58VWM 110VC AXIAL
Bourns Inc.
10
In Stock
1 : 350,36000 Kč
Tray
Tray
Active
Zener
-
1
58V (Max)
64V
110V
10000A (10kA) (8/20µs)
-
No
General Purpose
7500pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Through Hole
Axial, Right Angle Bend (24.15mm Center)
Axial
PTVS Series
TVS DIODE 76VWM 140VC AXIAL
Bourns Inc.
20
In Stock
1 : 568,87000 Kč
Tray
Tray
Active
Zener
-
1
76V (Max)
85V
140V
10000A (10kA) (8/20µs)
-
No
General Purpose
5600pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Through Hole
Axial, Right Angle Bend (24.15mm Center)
Axial
PTVS10
TVS DIODE 470VWM 630VC AXIAL
Bourns Inc.
14
In Stock
1 : 2 862,67000 Kč
Tray
Tray
Active
Zener
-
1
470V (Max)
470V
630V (Typ)
10000A (10kA) (8/20µs)
-
No
General Purpose
1000pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Through Hole
Axial, Right Angle Bend (24.15mm Center)
Axial
PTVS
TVS DIODE 86VWM 157VC 2SMD
Bourns Inc.
25
In Stock
1 : 778,21000 Kč
Cut Tape (CT)
400 : 517,88588 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
86V (Max)
96V
157V
10000A (10kA) (8/20µs)
-
No
General Purpose
5000pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
2-SMD
PTVS10
TVS DIODE 320VWM 440VC AXIAL
Bourns Inc.
17
In Stock
1 : 2 267,76000 Kč
Tray
Tray
Active
Zener
-
1
320V (Max)
336V
440V (Typ)
10000A (10kA) (8/20µs)
-
No
General Purpose
1400pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Through Hole
Axial, Right Angle Bend (24.15mm Center)
Axial
PTVS10-xxxC-SH
TVS DIODE 58VWM 110VC 2SMD
Bourns Inc.
50
In Stock
1 : 424,52000 Kč
Tray
Tray
Active
Zener
-
1
58V (Max)
64V
110V
10000A (10kA) (8/20µs)
-
No
General Purpose
8000pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
2-SMD
2-SMD
PTVS1-380C-TH
TVS DIODE 66VWM 86VC AXIAL
Bourns Inc.
0
In Stock
Check Lead Time
1 : 475,55000 Kč
Tray
Tray
Active
Zener
-
1
66V (Max)
71V
86V (Typ)
1000A (1kA) (8/20µs)
-
No
General Purpose
744pF @ 10kHz
-55°C ~ 125°C (TJ)
-
-
Through Hole
Axial, Right Angle Bend (24.15mm Center)
Axial
Showing
of 42

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.