
PTVS1-026C-H | |
|---|---|
DigiKey Part Number | 118-PTVS1-026C-HTR-ND - Tape & Reel (TR) 118-PTVS1-026C-HCT-ND - Cut Tape (CT) 118-PTVS1-026C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS1-026C-H |
Description | TVS DIODE 26VWM 30VC 2DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1000A (1kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1500pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD, No Lead |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 69,37700 Kč | 693,77 Kč |
| 25 | 63,80880 Kč | 1 595,22 Kč |
| 100 | 57,67940 Kč | 5 767,94 Kč |
| 250 | 54,75608 Kč | 13 689,02 Kč |
| 500 | 53,00946 Kč | 26 504,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,01287 Kč | 125 032,18 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |



