


SMAJ26A | |
|---|---|
DigiKey Part Number | SMAJ26ALFTR-ND - Tape & Reel (TR) SMAJ26ALFCT-ND - Cut Tape (CT) SMAJ26ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26A |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ26A Models |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 9.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ26A-13-F | Diodes Incorporated | 676 817 | SMAJ26A-FDICT-ND | 0,42000 Kč | Direct |
| SMAJ26A-E3/5A | Vishay General Semiconductor - Diodes Division | 3 199 | SMAJ26A-E3/5AGICT-ND | 0,44000 Kč | Direct |
| SMAJ26A-TR | STMicroelectronics | 8 856 | 497-15656-1-ND | 0,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,80900 Kč | 380,90 Kč |
| 500 | 2,84438 Kč | 1 422,19 Kč |
| 1 000 | 2,53236 Kč | 2 532,36 Kč |
| 2 000 | 2,26926 Kč | 4 538,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,65342 Kč | 8 267,10 Kč |
| 10 000 | 1,50636 Kč | 15 063,60 Kč |
| 15 000 | 1,43139 Kč | 21 470,85 Kč |
| 25 000 | 1,34716 Kč | 33 679,00 Kč |
| 35 000 | 1,30450 Kč | 45 657,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










