



RCLAMP2402B.TCT | |
|---|---|
DigiKey Part Number | RCLAMP2402B.TCTTR-ND - Tape & Reel (TR) RCLAMP2402B.TCTCT-ND - Cut Tape (CT) RCLAMP2402B.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2402B.TCT |
Description | TVS DIODE 24VWM 55VC SC75 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-75, SOT-416 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 100 | 15,93120 Kč | 1 593,12 Kč |
| 500 | 12,54714 Kč | 6 273,57 Kč |
| 1 000 | 11,45819 Kč | 11 458,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,07554 Kč | 30 226,62 Kč |
| 6 000 | 9,37970 Kč | 56 278,20 Kč |
| 9 000 | 9,02534 Kč | 81 228,06 Kč |
| 15 000 | 8,62727 Kč | 129 409,05 Kč |
| 21 000 | 8,50419 Kč | 178 587,99 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



