42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ26A-13-F

DigiKey Part Number
SMAJ26A-FDITR-ND - Tape & Reel (TR)
SMAJ26A-FDICT-ND - Cut Tape (CT)
SMAJ26A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26A-13-F
Description
TVS DIODE 26VWM 42.1VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ26A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.5A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 712 580
Factory Stock: 265 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,42500 Kč64,25 Kč
1004,06310 Kč406,31 Kč
5003,04052 Kč1 520,26 Kč
1 0002,71000 Kč2 710,00 Kč
2 0002,43115 Kč4 862,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,12899 Kč10 644,95 Kč
10 0001,94204 Kč19 420,40 Kč
15 0001,84677 Kč27 701,55 Kč
25 0001,73970 Kč43 492,50 Kč
35 0001,67628 Kč58 669,80 Kč
50 0001,61465 Kč80 732,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč