
PTVS10-320C-TH | |
|---|---|
DigiKey Part Number | PTVS10-320C-TH-ND |
Manufacturer | |
Manufacturer Product Number | PTVS10-320C-TH |
Description | TVS DIODE 320VWM 440VC AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 440V (Typ) Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 320V (Max) | |
Voltage - Breakdown (Min) | 336V | |
Voltage - Clamping (Max) @ Ipp | 440V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10000A (10kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1400pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 468,94000 Kč | 2 468,94 Kč |
| 10 | 1 952,33100 Kč | 19 523,31 Kč |
| 100 | 1 921,31700 Kč | 192 131,70 Kč |
| Unit Price without VAT: | 2 468,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 987,41740 Kč |

